Image for MRF555G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF555G

DigiKey Part Number
150-MRF555G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MRF555G
Description
RF TRANS NPN 16V 470MHZ
Customer Reference
Detailed Description
RF Transistor NPN 16V 500mA 470MHz 3W
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Transition
470MHz
Manufacturer
Microsemi Corporation
Gain
12.5dB
Packaging
Bulk
Power - Max
3W
Part Status
Obsolete
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 5V
Transistor Type
NPN
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.