
MRF553T | |
|---|---|
DigiKey Part Number | 150-MRF553T-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF553T |
Description | RF TRNS NPN 16V 175MHZ PWR MACRO |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 500mA 175MHz 3W Surface Mount Power Macro |
Datasheet | Datasheet |
Category | Gain 11.5dB |
Manufacturer Microsemi Corporation | Power - Max 3W |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 5V |
Part Status Obsolete | Current - Collector (Ic) (Max) 500mA |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 16V | Package / Case Power Macro |
Frequency - Transition 175MHz | Supplier Device Package Power Macro |

