
MRF553G | |
|---|---|
DigiKey Part Number | 150-MRF553G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF553G |
Description | RF TRNS NPN 16V 175MHZ PWR MACRO |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 500mA 175MHz 3W Surface Mount Power Macro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 16V | |
Frequency - Transition | 175MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 11dB ~ 13dB | |
Power - Max | 3W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 250mA, 5V | |
Current - Collector (Ic) (Max) | 500mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Power Macro | |
Supplier Device Package | Power Macro |

