
MRF544 | |
|---|---|
DigiKey Part Number | 150-MRF544-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF544 |
Description | RF TRANS NPN 70V 1.5GHZ TO-39 |
Customer Reference | |
Detailed Description | RF Transistor NPN 70V 400mA 1.5GHz 3.5W Through Hole TO-39 |
Category | Gain 13.5dB |
Manufacturer Microsemi Corporation | Power - Max 3.5W |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 50mA, 6V |
Part Status Obsolete | Current - Collector (Ic) (Max) 400mA |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 70V | Package / Case TO-39 |
Frequency - Transition 1.5GHz | Supplier Device Package TO-39 |

