
MRF517 | |
|---|---|
DigiKey Part Number | 150-MRF517-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF517 |
Description | RF TRANS NPN 20V 4GHZ TO-39 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 150mA 4GHz 2.5W Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 4GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9dB ~ 10dB | |
Power - Max | 2.5W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 60mA, 10V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |

