
MRF4427R1 | |
|---|---|
DigiKey Part Number | 150-MRF4427R1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF4427R1 |
Description | RF TRANS NPN 20V 8-SOIC |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 400mA 1.5W Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 20dB | |
Power - Max | 1.5W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 400mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

