
MRF4427GR1 | |
|---|---|
DigiKey Part Number | 150-MRF4427GR1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF4427GR1 |
Description | RF TRANS NPN 20V 8-SOIC |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 400mA 1.5W Surface Mount 8-SOIC |
Category | Power - Max 1.5W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 10mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 400mA |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package 8-SOIC |
Gain 20dB |

