
MRF39RAT-I/LY | |
|---|---|
DigiKey Part Number | MRF39RAT-I/LYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF39RAT-I/LY |
Description | RF RCVR ISM 433MHZ/868MHZ 24QFN |
Customer Reference | |
Detailed Description | - RF Receiver ISM 433MHz, 868MHz, 915MHz -120dBm 300kbps 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Microchip Technology | Current - Receiving 16mA |
Packaging Tape & Reel (TR) | Data Interface SPI |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
Frequency 433MHz, 868MHz, 915MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -120dBm | Mounting Type Surface Mount |
Data Rate (Max) 300kbps | Package / Case 24-VQFN Exposed Pad |
Modulation or Protocol ISM | Supplier Device Package 24-QFN (5x5) |

