Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MQ2N5116UB/TR | |
|---|---|
DigiKey Part Number | 150-MQ2N5116UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MQ2N5116UB/TR |
Description | JFET P-CH 30V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 27pF @ 15V |
Manufacturer Microchip Technology | Resistance - RDS(On) 175 Ohms |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
FET Type P-Channel | Grade Military |
Voltage - Breakdown (V(BR)GSS) 30 V | Qualification MIL-PRF-19500 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 15 V | Package / Case 3-SMD, No Lead |
Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA | Supplier Device Package UB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MQ2N5116UB | Microchip Technology | 0 | 150-MQ2N5116UB-ND | 75,01640 € | Parametric Equivalent |
| MV2N5116UB | Microchip Technology | 0 | 150-MV2N5116UB-ND | 94,87220 € | Parametric Equivalent |
| MV2N5116UB/TR | Microchip Technology | 0 | 150-MV2N5116UB/TR-ND | 95,01730 € | Parametric Equivalent |
| MX2N5116UB | Microchip Technology | 0 | 150-MX2N5116UB-ND | 86,23060 € | Parametric Equivalent |
| MX2N5116UB/TR | Microchip Technology | 0 | 150-MX2N5116UB/TR-ND | 86,38890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,16150 € | 7.516,15 € |
| Unit Price without VAT: | 75,16150 € |
|---|---|
| Unit Price with VAT: | 89,44219 € |


