MQ2N5115UB/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 75,01640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 94,87220 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,01730 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 86,23060 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 86,38890 €
Datasheet
JFET P-Channel 30 V 500 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ2N5115UB/TR

DigiKey Part Number
150-MQ2N5115UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MQ2N5115UB/TR
Description
JFET P-CH 30V UB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 500 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 15V
Manufacturer
Microchip Technology
Resistance - RDS(On)
100 Ohms
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
FET Type
P-Channel
Grade
Military
Voltage - Breakdown (V(BR)GSS)
30 V
Qualification
MIL-PRF-19500
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Drain (Idss) @ Vds (Vgs=0)
15 mA @ 15 V
Package / Case
3-SMD, No Lead
Voltage - Cutoff (VGS off) @ Id
3 V @ 1 nA
Supplier Device Package
UB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MQ2N5115UBMicrochip Technology0150-MQ2N5115UB-ND75,01640 €Parametric Equivalent
MV2N5115UBMicrochip Technology0150-MV2N5115UB-ND94,87220 €Parametric Equivalent
MV2N5115UB/TRMicrochip Technology0150-MV2N5115UB/TR-ND95,01730 €Parametric Equivalent
MX2N5115UBMicrochip Technology0150-MX2N5115UB-ND86,23060 €Parametric Equivalent
MX2N5115UB/TRMicrochip Technology0150-MX2N5115UB/TR-ND86,38890 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10075,16150 €7.516,15 €
Manufacturers Standard Package
Unit Price without VAT:75,16150 €
Unit Price with VAT:89,44219 €