
MQ2N5114 | |
|---|---|
DigiKey Part Number | MQ2N5114-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N5114 |
Description | JFET P-CH 30V TO18 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 mA @ 18 V | |
Voltage - Cutoff (VGS off) @ Id | 10 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 15V | |
Resistance - RDS(On) | 75 Ohms | |
Power - Max | 500 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,30910 € | 4.630,91 € |
| Unit Price without VAT: | 46,30910 € |
|---|---|
| Unit Price with VAT: | 55,10783 € |

