
MQ2N4859 | |
|---|---|
DigiKey Part Number | 150-MQ2N4859-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N4859 |
Description | JFET N-CH 30V TO18 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 360 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 18pF @ 10V |
Manufacturer Microchip Technology | Resistance - RDS(On) 25 Ohms |
Packaging Bulk | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
FET Type N-Channel | Grade Military |
Voltage - Breakdown (V(BR)GSS) 30 V | Qualification MIL-PRF-19500/385 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Drain (Idss) @ Vds (Vgs=0) 50 mA @ 15 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Cutoff (VGS off) @ Id 4 V @ 500 pA | Supplier Device Package TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,75430 € | 5.375,43 € |
| Unit Price without VAT: | 53,75430 € |
|---|---|
| Unit Price with VAT: | 63,96762 € |

