
MQ2N4391 | |
|---|---|
DigiKey Part Number | 150-MQ2N4391-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N4391 |
Description | JFET N-CH TO18 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel Through Hole TO-18 (TO-206AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,54620 € | 2.354,62 € |
| Unit Price without VAT: | 23,54620 € |
|---|---|
| Unit Price with VAT: | 28,01998 € |

