JFET N-Channel 40 V 360 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ2N4093UB

DigiKey Part Number
150-MQ2N4093UB-ND
Manufacturer
Manufacturer Product Number
MQ2N4093UB
Description
JFET N-CH 40V UB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 360 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
8 mA @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Resistance - RDS(On)
80 Ohms
Power - Max
360 mW
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/431
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10068,34050 €6.834,05 €
Unit Price without VAT:68,34050 €
Unit Price with VAT:81,32520 €