
MQ2N4092UB | |
|---|---|
DigiKey Part Number | 150-MQ2N4092UB-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N4092UB |
Description | JFET N-CH 40V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 16pF @ 20V |
Manufacturer Microchip Technology | Resistance - RDS(On) 50 Ohms |
Packaging Bulk | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case 3-SMD, No Lead |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package UB |
Current - Drain (Idss) @ Vds (Vgs=0) 15 mA @ 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,95740 € | 7.995,74 € |
| Unit Price without VAT: | 79,95740 € |
|---|---|
| Unit Price with VAT: | 95,14931 € |

