
MQ2N4091UB | |
|---|---|
DigiKey Part Number | 150-MQ2N4091UB-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N4091UB |
Description | JFET N-CH 40V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 mA @ 20 V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,34050 € | 6.834,05 € |
| Unit Price without VAT: | 68,34050 € |
|---|---|
| Unit Price with VAT: | 81,32520 € |

