
MQ2N2608 | |
|---|---|
DigiKey Part Number | MQ2N2608-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N2608 |
Description | JFET P-CH 30V 5MA TO18 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 5 mA 300 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 5V |
Manufacturer Microchip Technology | Power - Max 300 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
FET Type P-Channel | Qualification MIL-PRF-19500/295 |
Voltage - Breakdown (V(BR)GSS) 30 V | Mounting Type Through Hole |
Current - Drain (Idss) @ Vds (Vgs=0) 1 mA @ 5 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current Drain (Id) - Max 5 mA | Supplier Device Package TO-18 (TO-206AA) |
Voltage - Cutoff (VGS off) @ Id 6 V @ 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,86600 € | 7.486,60 € |
| Unit Price without VAT: | 74,86600 € |
|---|---|
| Unit Price with VAT: | 89,09054 € |

