
MQ1N8182US | |
|---|---|
DigiKey Part Number | MQ1N8182US-ND |
Manufacturer | |
Manufacturer Product Number | MQ1N8182US |
Description | TVS DIODE 170VWM 294VC D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 294V Clamp 510mA Ipp Tvs Diode Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | MQ1N8182US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 294V | |
Current - Peak Pulse (10/1000µs) | 510mA | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,07280 € | 2.307,28 € |
| Unit Price without VAT: | 23,07280 € |
|---|---|
| Unit Price with VAT: | 27,45663 € |

