208V Clamp 720mA Ipp Tvs Diode Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ1N8179US/TR

DigiKey Part Number
150-MQ1N8179US/TR-ND - Tape & Reel (TR)
150-MQ1N8179US/TRCT-ND - Cut Tape (CT)
150-MQ1N8179US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MQ1N8179US/TR
Description
TVS DIODE 120VWM 208VC A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
208V Clamp 720mA Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
720mA
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
SQ-MELF, A
Voltage - Breakdown (Min)
138V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
208V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,43000 €24,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,87060 €2.687,06 €
Manufacturers Standard Package
Unit Price without VAT:24,43000 €
Unit Price with VAT:29,07170 €