85.3V Clamp 1.76A Ipp Tvs Diode Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ1N8170

DigiKey Part Number
MQ1N8170-ND
Manufacturer
Manufacturer Product Number
MQ1N8170
Description
TVS DIODE 53VWM 85.3V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
85.3V Clamp 1.76A Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85.3V
Current - Peak Pulse (10/1000µs)
1.76A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
A, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,67700 €2.267,70 €
Unit Price without VAT:22,67700 €
Unit Price with VAT:26,98563 €