
MQ1N8165US | |
|---|---|
DigiKey Part Number | MQ1N8165US-ND |
Manufacturer | |
Manufacturer Product Number | MQ1N8165US |
Description | TVS DIODE 33VWM 53.6VC D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 53.6V Clamp 2.8A Ipp Tvs Diode Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,95370 € | 2.695,37 € |
| Unit Price without VAT: | 26,95370 € |
|---|---|
| Unit Price with VAT: | 32,07490 € |

