
MQ1N8158 | |
|---|---|
DigiKey Part Number | MQ1N8158-ND |
Manufacturer | |
Manufacturer Product Number | MQ1N8158 |
Description | TVS DIODE 17VWM 27.7V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 5.42A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.42A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17V | Package / Case A, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,74260 € | 2.674,26 € |
| Unit Price without VAT: | 26,74260 € |
|---|---|
| Unit Price with VAT: | 31,82369 € |

