
MQ1N8147 | |
|---|---|
DigiKey Part Number | MQ1N8147-ND |
Manufacturer | |
Manufacturer Product Number | MQ1N8147 |
Description | TVS DIODE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,67700 € | 2.267,70 € |
| Unit Price without VAT: | 22,67700 € |
|---|---|
| Unit Price with VAT: | 26,98563 € |

