
MPV21004-206/TR | |
|---|---|
DigiKey Part Number | 150-MPV21004-206/TR-ND - Tape & Reel (TR) 150-MPV21004-206/CT-ND - Cut Tape (CT) 150-MPV21004-206/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPV21004-206/TR |
Description | DIODE VARACTOR 22V SINGLE 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.5pF @ 20V, 1MHz | |
Capacitance Ratio | 10.0 | |
Capacitance Ratio Condition | C0/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,47960 € | 4.479,60 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

