Varactors Single 22 V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPV2100-206

DigiKey Part Number
150-MPV2100-206-ND
Manufacturer
Manufacturer Product Number
MPV2100-206
Description
DIODE VARACTOR 22V SINGLE 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diode Type
Single
Manufacturer
Microchip Technology
Q @ Vr, F
1500 @ 4V, 50MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance @ Vr, F
1.5pF @ 4V, 1MHz
Supplier Device Package
0402
Capacitance Ratio
10.0
Base Product Number
Voltage - Peak Reverse (Max)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,64132 €1.820,66 €
Unit Price without VAT:3,64132 €
Unit Price with VAT:4,33317 €