Parametric Equivalent

MPV1965-206/TR | |
|---|---|
DigiKey Part Number | 150-MPV1965-206/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPV1965-206/TR |
Description | DIODE VARACTOR 15V SINGLE 0402 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 3.8pF @ 1V, 1MHz | |
Capacitance Ratio | 3.6 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43164 € | 3.431,64 € |
| Unit Price without VAT: | 3,43164 € |
|---|---|
| Unit Price with VAT: | 4,08365 € |


