
MPT-18C/TR | |
|---|---|
DigiKey Part Number | 150-MPT-18C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPT-18C/TR |
Description | TVS DIODE 18VWM 25.5VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 50A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 21.2V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 25.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,56450 € | 2.256,45 € |
| Unit Price without VAT: | 22,56450 € |
|---|---|
| Unit Price with VAT: | 26,85176 € |

