
MPS2R11-608 | |
|---|---|
DigiKey Part Number | 150-MPS2R11-608-ND |
Manufacturer | |
Manufacturer Product Number | MPS2R11-608 |
Description | RF DIODE PIN 150V 4W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 200 mA 4 W 0402 |
EDA/CAD Models | MPS2R11-608 Models |
Category | Current - Max 200 mA |
Manufacturer Microchip Technology | Power Dissipation (Max) 4 W |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 150V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,11160 € | 855,58 € |
| Unit Price without VAT: | 17,11160 € |
|---|---|
| Unit Price with VAT: | 20,36280 € |

