
MPP4206-206 | |
|---|---|
DigiKey Part Number | 150-MPP4206-206-ND |
Manufacturer | |
Manufacturer Product Number | MPP4206-206 |
Description | RF DIODE PIN 200V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 0402 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 200V |
Manufacturer Microchip Technology | Capacitance @ Vr, F 0.15pF @ 10V, 1MHz |
Series | Resistance @ If, F 2.5Ohm @ 10mA, 100MHz |
Packaging Tray | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package 0402 |
Diode Type PIN - Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14124 € | 1.570,62 € |
| Unit Price without VAT: | 3,14124 € |
|---|---|
| Unit Price with VAT: | 3,73808 € |

