
MPP4205A-206 | |
|---|---|
DigiKey Part Number | 150-MPP4205A-206-ND |
Manufacturer | |
Manufacturer Product Number | MPP4205A-206 |
Description | RF DIODE PIN 70V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 70V 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.15pF @ 10V, 1MHz |
Manufacturer Microchip Technology | Resistance @ If, F 5Ohm @ 10mA, 100MHz |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,61242 € | 1.806,21 € |
| Unit Price without VAT: | 3,61242 € |
|---|---|
| Unit Price with VAT: | 4,29878 € |

