
MPP4202-206 | |
|---|---|
DigiKey Part Number | 150-MPP4202-206-ND |
Manufacturer | |
Manufacturer Product Number | MPP4202-206 |
Description | RF DIODE PIN 50V 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.15pF @ 10V, 1MHz |
Manufacturer Microchip Technology | Resistance @ If, F 2.8Ohm @ 20mA, 100MHz |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,48154 € | 1.740,77 € |
| Unit Price without VAT: | 3,48154 € |
|---|---|
| Unit Price with VAT: | 4,14303 € |

