
MPP4202-206/TR | |
|---|---|
DigiKey Part Number | 150-MPP4202-206/TR-ND - Tape & Reel (TR) 150-MPP4202-206/CT-ND - Cut Tape (CT) 150-MPP4202-206/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPP4202-206/TR |
Description | RF DIODE PIN 50V 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.15pF @ 10V, 1MHz |
Manufacturer Microchip Technology | Resistance @ If, F 2.8Ohm @ 20mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,98527 € | 2.985,27 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

