77.4V Clamp 97A Ipp Tvs Diode Surface Mount Mini-PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 97A Ipp Tvs Diode Surface Mount Mini-PLAD
Mini-Pad

MPLAD7.5KP48CA

DigiKey Part Number
MPLAD7.5KP48CA-ND
Manufacturer
Manufacturer Product Number
MPLAD7.5KP48CA
Description
TVS DIODE 48VWM 77.4VC MINIPLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 97A Ipp Tvs Diode Surface Mount Mini-PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD7.5KP48CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
7500W (7.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
48V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
53.3V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
77.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
97A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,51025 €1.102,05 €
Unit Price without VAT:5,51025 €
Unit Price with VAT:6,55720 €