


MPLAD7.5KP30CAE3 | |
|---|---|
DigiKey Part Number | MPLAD7.5KP30CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD7.5KP30CAE3 |
Description | TVS DIODE 30VWM 48.4VC MINIPLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 155A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 7500W (7.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 155A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 5,20921 € | 656,36 € |
| Unit Price without VAT: | 5,20921 € |
|---|---|
| Unit Price with VAT: | 6,19896 € |

