


MPLAD7.5KP24A | |
|---|---|
DigiKey Part Number | MPLAD7.5KP24A-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD7.5KP24A |
Description | TVS DIODE 24VWM 38.9VC MINIPLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 193A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 7500W (7.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 193A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,39600 € | 1.079,20 € |
| Unit Price without VAT: | 5,39600 € |
|---|---|
| Unit Price with VAT: | 6,42124 € |

