


MPLAD7.5KP20CA | |
|---|---|
DigiKey Part Number | MPLAD7.5KP20CA-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD7.5KP20CA |
Description | TVS DIODE 20VWM 32.4VC MINIPLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 231A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 7500W (7.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 20V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.2V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 32.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 231A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,51025 € | 1.102,05 € |
| Unit Price without VAT: | 5,51025 € |
|---|---|
| Unit Price with VAT: | 6,55720 € |

