
MPLAD6.5KP43A | |
|---|---|
DigiKey Part Number | MPLAD6.5KP43A-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD6.5KP43A |
Description | TVS DIODE 43VWM 69.4VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 93A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD6.5KP43A Models |
Category | Current - Peak Pulse (10/1000µs) 93A |
Mfr | Power - Peak Pulse 6500W (6.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,77730 € | 955,46 € |
| Unit Price without VAT: | 4,77730 € |
|---|---|
| Unit Price with VAT: | 5,68499 € |

