Direct
Direct

MPLAD6.5KP33CA | |
|---|---|
DigiKey Part Number | MPLAD6.5KP33CA-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD6.5KP33CA |
Description | TVS DIODE 33VWM 53.3VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 123A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD6.5KP33CA Models |
Category | Current - Peak Pulse (10/1000µs) 123A |
Mfr | Power - Peak Pulse 6500W (6.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAPLAD6.5KP33CAE3 | Microchip Technology | 0 | 1086-5063-ND | 6,91070 € | Direct |
| MXPLAD6.5KP33CAE3 | Microchip Technology | 0 | 1086-13618-ND | 17,05430 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,90815 € | 981,63 € |
| Unit Price without VAT: | 4,90815 € |
|---|---|
| Unit Price with VAT: | 5,84070 € |



