
MPLAD6.5KP30A/TR | |
|---|---|
DigiKey Part Number | 150-MPLAD6.5KP30A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLAD6.5KP30A/TR |
Description | TVS DIODE 30VWM 48.4VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 135A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 135A | |
Power - Peak Pulse | 6500W (6.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,21700 € | 843,40 € |
| Unit Price without VAT: | 4,21700 € |
|---|---|
| Unit Price with VAT: | 5,01823 € |

