
MPLAD6.5KP24CAE3/TR | |
|---|---|
DigiKey Part Number | 150-MPLAD6.5KP24CAE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLAD6.5KP24CAE3/TR |
Description | TVS DIODE 24VWM 38.9VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 167A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 167A | |
Power - Peak Pulse | 6500W (6.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,82420 € | 964,84 € |
| Unit Price without VAT: | 4,82420 € |
|---|---|
| Unit Price with VAT: | 5,74080 € |

