
MPLAD6.5KP22A | |
|---|---|
DigiKey Part Number | MPLAD6.5KP22A-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD6.5KP22A |
Description | TVS DIODE 22VWM 35.5VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 183A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD6.5KP22A Models |
Category | Current - Peak Pulse (10/1000µs) 183A |
Mfr | Power - Peak Pulse 6500W (6.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,77730 € | 955,46 € |
| Unit Price without VAT: | 4,77730 € |
|---|---|
| Unit Price with VAT: | 5,68499 € |

