26V Clamp 250A Ipp Tvs Diode Surface Mount Mini-PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 250A Ipp Tvs Diode Surface Mount Mini-PLAD
Mini-Pad

MPLAD6.5KP16CA/TR

DigiKey Part Number
MPLAD6.5KP16CA/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPLAD6.5KP16CA/TR
Description
TVS DIODE 16VWM 26VC MINI-PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
26V Clamp 250A Ipp Tvs Diode Surface Mount Mini-PLAD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
250A
Power - Peak Pulse
6500W (6.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,32020 €864,04 €
Manufacturers Standard Package
Unit Price without VAT:4,32020 €
Unit Price with VAT:5,14104 €