
MPLAD36KP260CAE3 | |
|---|---|
DigiKey Part Number | MPLAD36KP260CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD36KP260CAE3 |
Description | TVS DIODE 260VWM 419VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 419V Clamp 86A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 36000W (36kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 260V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 289V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 419V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 86A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,49040 € | 4.149,04 € |
| Unit Price without VAT: | 41,49040 € |
|---|---|
| Unit Price with VAT: | 49,37358 € |

