
MPLAD36KP22AE3/TR | |
|---|---|
DigiKey Part Number | 150-MPLAD36KP22AE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLAD36KP22AE3/TR |
Description | TVS DIODE 22VWM 36.4VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 36.4V Clamp 990A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 36000W (36kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Military |
Type Zener | Qualification MIL-PRF-19500 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 36.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 990A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,49340 € | 3.349,34 € |
| Unit Price without VAT: | 33,49340 € |
|---|---|
| Unit Price with VAT: | 39,85715 € |

