
MPLAD36KP18AE3 | |
|---|---|
DigiKey Part Number | MPLAD36KP18AE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD36KP18AE3 |
Description | TVS DIODE 18VWM 30.8VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30.8V Clamp 1169A (1.169kA) Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 36000W (36kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 20V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 30.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1169A (1.169kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,61620 € | 3.361,62 € |
| Unit Price without VAT: | 33,61620 € |
|---|---|
| Unit Price with VAT: | 40,00328 € |

