87.1V Clamp 342A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD30KP54AE3

DigiKey Part Number
MPLAD30KP54AE3-ND
Manufacturer
Manufacturer Product Number
MPLAD30KP54AE3
Description
TVS DIODE 54VWM 87.1VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
87.1V Clamp 342A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD30KP54AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
342A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10025,90410 €2.590,41 €
Unit Price without VAT:25,90410 €
Unit Price with VAT:30,82588 €