87.1V Clamp 342A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD30KP54A/TR

DigiKey Part Number
MPLAD30KP54A/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPLAD30KP54A/TR
Description
TVS DIODE 54VWM 87.1VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
87.1V Clamp 342A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30000W (30kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
54V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
60V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
87.1V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
342A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10030,44380 €3.044,38 €
Manufacturers Standard Package
Unit Price without VAT:30,44380 €
Unit Price with VAT:36,22812 €