Direct
Direct

MPLAD30KP40CA | |
|---|---|
DigiKey Part Number | MPLAD30KP40CA-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD30KP40CA |
Description | TVS DIODE 40VWM 64.5VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 468A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD30KP40CA Models |
Category | Current - Peak Pulse (10/1000µs) 468A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAPLAD30KP40CAE3 | Microchip Technology | 0 | 1086-4919-ND | 52,54840 € | Direct |
| MPLAD30KP40CAE3 | Microchip Technology | 0 | MPLAD30KP40CAE3-ND | 40,34470 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,34470 € | 4.034,47 € |
| Unit Price without VAT: | 40,34470 € |
|---|---|
| Unit Price with VAT: | 48,01019 € |


