Direct

MPLAD30KP36CAE3 | |
|---|---|
DigiKey Part Number | MPLAD30KP36CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD30KP36CAE3 |
Description | TVS DIODE 36VWM 58.1VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 516A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD30KP36CAE3 Models |
Category | Current - Peak Pulse (10/1000µs) 516A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD30KP36CA | Microchip Technology | 0 | MPLAD30KP36CA-ND | 40,34470 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,34470 € | 4.034,47 € |
| Unit Price without VAT: | 40,34470 € |
|---|---|
| Unit Price with VAT: | 48,01019 € |


