Direct

MPLAD30KP280CAE3 | |
|---|---|
DigiKey Part Number | MPLAD30KP280CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD30KP280CAE3 |
Description | TVS DIODE 280VWM 451VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 451V Clamp 66A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD30KP280CAE3 Models |
Category | Current - Peak Pulse (10/1000µs) 66A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 280V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 311V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 451V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD30KP280CA | Microchip Technology | 0 | MPLAD30KP280CA-ND | 39,94890 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,94890 € | 3.994,89 € |
| Unit Price without VAT: | 39,94890 € |
|---|---|
| Unit Price with VAT: | 47,53919 € |


